Arrow Electronic Components Online
CMWX1ZZABZ091|MURATA|limage
CMWX1ZZABZ091|MURATA|originalImage
RF Transceivers

CMWX1ZZABZ-091

RF Transceiver FSK/OOK/LoRa 3.3V 57-Pin T/R

Murata Manufacturing
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    LTB
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Modulation Technique
    FSK/OOK/LoRa
  • Maximum Data Rate
    4.8Kbps
  • Maximum RF Operating Frequency Range (MHz)
    860 to 940
  • Maximum RF Operating Frequency (MHz)
    915
  • Operating Band Frequency (MHz)
    868 to 915
  • Minimum Operating Supply Voltage
    3V
  • Typical Operating Supply Voltage
    3.3V
  • Maximum Operating Supply Voltage
    3.6V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.76(Max)
  • Package Width
    11.6
  • Package Length
    12.5
  • PCB changed
    57
  • Pin Count
    57
Order Quantity

Documentation and Resources

Datasheets
Design resources